
Surface mount resettable fuse with axial termination, designed for overcurrent protection. Features a 2.6A hold current and trips at 5.8A, with a maximum operating voltage of 15V DC. This component offers a low resistance of 42mR and a 100A maximum current rating, operating within a temperature range of -40°C to 85°C. Approvals include UL, CSA, and TUV, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-LR260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 2.6A |
| Length | 23.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 42mR |
| RoHS Compliant | Yes |
| Series | MF-LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 5.8A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LR260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
