
PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 15V 100A 2.5W 5s 0.02Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-LR260S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 42mR |
| Series | Multifuse®, MF-LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 5.8A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LR260S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
