
Surface mount resettable fuse with axial termination, designed for overcurrent protection. Features a 3.8A hold current and 8.3A trip current, with a maximum operating voltage of 15V DC. This component offers a low resistance of 26mR and a 100A maximum current rating, suitable for operation between -40°C and 85°C. Approvals include UL, CSA, and TUV, with RoHS compliance.
Sign in to ask questions about the Bourns MF-LR380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-LR380 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 3.8A |
| Length | 15mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 26mR |
| RoHS Compliant | Yes |
| Series | MF-LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 8.3A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LR380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
