
Surface mount resettable fuse with axial termination, designed for overcurrent protection. Features a 16V DC rated voltage, 4.5A hold current, and 8.9A trip current. Offers a low 20mR resistance and a maximum operating temperature of 85°C. Approved by UL, CSA, and TUV, this component is RoHS compliant and packaged in bulk for efficient integration.
Sign in to ask questions about the Bourns MF-LR450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-LR450 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 4.5A |
| Length | 12.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | MF-LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 8.9A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LR450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
