Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-LR550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 5.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Resistance | 19mR |
| RoHS Compliant | Yes |
| Series | MF-LR |
| Termination | Axial |
| Trip Current | 10.5A |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LR550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
