
The Bourns MF-LR550S is a 2-electrode gas discharge tube with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 100A and a hold current of 5.5A. The device is UL, CSA, and TUV approved and has a power dissipation of 1.4W. It is not radiation hardened and is not RoHS compliant.
Bourns MF-LR550S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 5.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Resistance | 19mR |
| RoHS Compliant | No |
| Series | Multifuse®, MF-LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 10.5A |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns MF-LR550S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
