
The MF-LR600S is a 2-electrode gas discharge tube from Bourns, designed for overvoltage and ESD protection. It has a current rating of 100A and a power dissipation of 2.8W. The device operates within a temperature range of -40°C to 85°C and is approved by UL, CSA, and TUV. It is available in a bulk packaging quantity of 500 units.
Bourns MF-LR600S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Resistance | 14mR |
| RoHS Compliant | No |
| Series | Multifuse®, MF-LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 11.7A |
| DC Rated Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns MF-LR600S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
