
The MF-LR730 is a 100A axial surface mount PTC resettable fuse from Bourns, suitable for applications requiring overcurrent protection. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is compliant with UL, CSA, and TUV approvals and is available in a package quantity of 500 pieces in bulk packaging. With a power dissipation of 3W and a resistance of 12mR, the MF-LR730 is designed for reliable operation in a wide range of applications.
Bourns MF-LR730 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 7.3A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 14.1A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LR730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.