
Surface mount PTC resettable fuse with axial termination, designed for 20V DC operation. Features a 7.3A hold current and a 14.1A trip current, with a maximum current rating of 100A. Operating temperature range spans from -40°C to 85°C. UL, CSA, and TUV approvals confirm its reliability. Packaged in bulk for 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-LR730/20-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 7.3A |
| Length | 29.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 14.1A |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LR730/20-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
