Bourns MF-LS100 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Resistance | 130mR |
| Series | Multifuse®, MF-LS |
| Termination | Axial |
| Time to Trip | 7s |
| Trip Current | 2.5A |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
