The Bourns MF-LS180S is a surface mount and leaded PTC resettable fuse with a current rating of 100A and a maximum operating temperature of 85°C. It has a power dissipation of 2W and a resistance of 68mR. The fuse is RoHS compliant and has a time to trip of 2.9 seconds at a trip current of 3.8A. It is available in a bulk packaging quantity of 500 units and is approved by UL, CSA, and TUV.
Bourns MF-LS180S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.8A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Resistance | 68mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-LS |
| Termination | Axial |
| Time to Trip | 2.9s |
| Trip Current | 3.8A |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LS180S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.