Bourns MF-LS190 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Resistance | 57mR |
| RoHS Compliant | Yes |
| Series | MF-LS |
| Termination | Axial |
| Trip Current | 4.2A |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LS190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
