The MF-LS260S is a 24V, 100A, 5-second time-to-trip PTC resettable fuse with a resistance of 42 milliohms. It is available in a 500-piece bulk packaging and is compliant with RoHS regulations. The fuse operates within a temperature range of -40°C to 85°C and has a power dissipation of 2.3 watts. It is approved by UL, CSA, and TUV and is suitable for use in axial termination applications.
Bourns MF-LS260S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Resistance | 42mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-LS |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 5.2A |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LS260S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
