
PTC Resettable Fuse, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
Bourns MF-LS300 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 3A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Resistance | 31mR |
| RoHS Compliant | Yes |
| Series | MF-LS |
| Termination | Axial |
| Trip Current | 6.3A |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
