
Surface mount PTC resettable fuse with a 33V operating supply voltage and 1.85A hold current. Features a 40A maximum current rating and 3.7A trip current, with a resistance of 150mR. Housed in a 2920 (Imperial) / 7351 (Metric) case code, measuring 7.98mm L x 5.44mm W x 1.6mm H. Operates between -40°C and 85°C, with UL approval and gold terminals. This component is HALOGEN FREE and ROHS COMPLIANT, supplied in tape and reel packaging.
Bourns MF-LSMF185/33X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 3121 |
| Current Rating | 40A |
| Height | 1.6mm |
| Hold Current | 1.85A |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | MF-LSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 2.5s |
| Trip Current | 3.7A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LSMF185/33X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
