
Surface mount resettable fuse with 2.6A hold current and 5.2A trip current. Features a 24V DC rated voltage, 20A maximum current rating, and 75mΩ resistance. Operating temperature range from -40°C to 85°C. Packaged in a 2920 (7351 metric) case code with gold terminals, suitable for tape and reel packaging. UL approved and RoHS compliant.
Sign in to ask questions about the Bourns MF-LSMF260X-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-LSMF260X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 3121 |
| Height | 1.6mm |
| Hold Current | 2.6A |
| Length | 7.98mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | MF-LSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 5.2A |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LSMF260X-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
