
Surface mount PTC resettable fuse with a 24V DC rated voltage and 3A hold current. Features a 20A maximum current rating, 5.2A trip current, and 75mΩ resistance. Operates within a -40°C to +85°C temperature range, with a power dissipation of 1.5W. Housed in a 2920 (7351 metric) case code, it is UL approved, AEC-Q200 qualified, and RoHS compliant.
Bourns MF-LSMF300/24X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 3121 |
| Current Rating | 20A |
| Height | 1.6mm |
| Hold Current | 3A |
| Length | 7.98mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | MF-LSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 5.2A |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-LSMF300/24X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
