The MF-MSMC050-2 is a PTC resettable fuse with a maximum voltage rating of 15V and maximum current rating of 40A. It has a typical power dissipation of 0.8W and is available in a 1812 package. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount and leaded applications.
Bourns MF-MSMC050-2 technical specifications.
| Hold Current | 0.5A |
| Trip Current | 1A |
| Max Voltage Rating | 15V |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.