
Surface mount PTC resettable fuse, 1812 case code, designed for overcurrent protection. Features a 60V DC rating, 140mA hold current, and 340mA trip current. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 1W. This component offers a 6.5 Ohm resistance and a 40A maximum current rating, packaged in tape and reel for automated assembly. Approvals include UL, CSA, and TUV.
Sign in to ask questions about the Bourns MF-MSMD014-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-MSMD014-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Height | 810um |
| Hold Current | 140mA |
| Lead Free | Contains Lead |
| Length | 4.73mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Resistance | 6.5R |
| RoHS Compliant | No |
| Series | Multifuse®, MF-MSMD |
| Termination | SMD/SMT |
| Time to Trip | 150ms |
| Trip Current | 340mA |
| DC Rated Voltage | 60V |
| Width | 3.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns MF-MSMD014-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
