Sign in to ask questions about the Bourns MF-MSMD050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-MSMD050 technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | DUAL |
| Manufacturer Series | MF-MSMD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-MSMD050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.