
Surface mount PTC resettable fuse, 1812 case code, featuring a 15V DC rated voltage and 500mA hold current. This component offers a 1A trip current with a 150ms time to trip, and a maximum current rating of 100A. Operating within a temperature range of -40°C to 85°C, it has a power dissipation of 1.2W and a resistance of 1 Ohm. Approvals include UL, CSA, and TUV.
Bourns MF-MSMD050-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 620um |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | Multifuse®, MF-MSMD |
| Termination | SMD/SMT |
| Time to Trip | 150ms |
| Trip Current | 1A |
| DC Rated Voltage | 15V |
| Width | 3.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns MF-MSMD050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
