Bourns MF-MSMD075-2 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 620um |
| Hold Current | 750mA |
| Lead Free | Contains Lead |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance | 450mR |
| RoHS Compliant | No |
| Series | Multifuse®, MF-MSMD |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 13.2V |
| Width | 3.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns MF-MSMD075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
