PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24V 100A 1.2W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 750mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance | 450mR |
| RoHS Compliant | No |
| Series | MF-MSMD |
| Termination | SMD/SMT |
| Trip Current | 1.5A |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |