
Surface mount PTC resettable fuse, CHIP package type, designed for general purpose applications. Features dual-ended terminals and a 2-terminal configuration. Operates within a temperature range of -40°C to 85°C. Package dimensions are 4.73mm length, 3.41mm width, and 1.1mm height.
Bourns MF-MSMF020/60-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 4.73 |
| Package Width | 3.41 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-MSMF020/60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.