
Surface mount PTC resettable fuse with 300mA hold current and 600mA trip current. Features a 30V DC rating, 10A maximum interrupt current, and 800mW maximum power dissipation. This component operates within a temperature range of -40°C to +85°C and has a resistance of 0.3 Ohms. The 1812 case code (4.73mm L x 3.41mm W x 1.1mm H) is suitable for PCB mounting. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Bourns MF-MSMF030-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-MSMF030-2 technical specifications.
| Aging | 1000 hr @ +85 °C (Passive) |
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 10A |
| Fuse Current | 10A |
| Height | 1.1mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | MF-MSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 600mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF030-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
