
Surface mount PTC resettable fuse with 500mA hold current and 1A trip current. Features a 15V DC rating, 100A maximum interrupt current, and 800mW power dissipation. Designed for PCB mounting in an 1812 SMD package with solder pad termination. Operating temperature range is -40°C to +85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns MF-MSMF050-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-MSMF050-2 technical specifications.
| Aging | 1000 hr @ +85 °C (Passive) |
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 0.85mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | MF-MSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 0.15s |
| Trip Current | 1A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF050-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
