The MF-MSMF050-2-H8 PTC resettable fuse from Bourns features a hold current of 0.5 and a trip current of 1. It can withstand a maximum voltage rating of 15V and a maximum current rating of 100mA. The typical power dissipation is 0.8W. This component is available in a surface mount and leaded package type, with a package case of 1812. It operates within a temperature range of -40°C to 85°C.
Bourns MF-MSMF050-2-H8 technical specifications.
| Hold Current | 0.5A |
| Trip Current | 1A |
| Max Voltage Rating | 15V |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.