
Surface mount resettable fuse with 750mA hold current and 1.5A trip current. Features a 13.2V DC rating, 100A maximum interrupt current, and 0.8W power dissipation. This 1812 package component operates from -40°C to +85°C and is AEC-Q200 qualified. It offers low resistance (450mR) and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns MF-MSMF075-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-MSMF075-2 technical specifications.
| Aging | 1000 hr @ +85 °C (Passive) |
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 0.85mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Series | MF-MSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Voltage Rating | 13.2V |
| DC Rated Voltage | 13.2V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF075-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
