Bourns MF-MSMF075/30-2 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Height | 0.85mm |
| Hold Current | 750mA |
| Length | 4.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-MSMF |
| Terminal Material | Gold |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF075/30-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
