
Surface mount PTC resettable fuse with 1.1A hold current and 2.2A trip current. Features a 6V operating voltage, 100A maximum interrupt current, and 800mW power dissipation. Housed in an 1812 (4532) SMD package with solder pad termination, it operates between -40°C and 85°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Bourns MF-MSMF110-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 0.85mm |
| Hold Current | 1.1A |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | MF-MSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| Voltage Rating | 6V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
