PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24V 20A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 Automotive
Bourns MF-MSMF110/24X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | MF-MSMF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.