
Surface mount PTC resettable fuse, 1.1A hold current, 2.2A trip current, 24V operating voltage. Features 1812 case code (4.73mm L x 3.41mm W x 1.6mm H), 20A max current rating, and 800mW power dissipation. Operating temperature range from -40°C to 85°C. RoHS compliant with AEC-Q200 ratings.
Bourns MF-MSMF110/24X-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 1.6mm |
| Hold Current | 1.1A |
| Length | 4.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-MSMF |
| Terminal Material | Gold |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF110/24X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
