
The MF-MSMF150/12-2 is a surface mount varistor from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a hold current of 1.5A and a trip current of 3A. The varistor is rated for AEC-Q200 and is compliant with RoHS regulations. It is available in tape and reel packaging with a case code of 4532 in metric and 1812 in imperial.
Sign in to ask questions about the Bourns MF-MSMF150/12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-MSMF150/12-2 technical specifications.
| Approvals | TUV, cURus |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Hold Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-MSMF |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF150/12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.