
Surface mount PTC resettable fuse, 1812 package, featuring a 1.5A hold current and 3A trip current. This component operates within a -40°C to 85°C temperature range and has a 24V DC rating. It offers a 20A maximum current rating and 1W power dissipation, with gold terminals. Approvals include UL, CSA, and TUV, and it is RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Bourns MF-MSMF150/24X-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-MSMF150/24X-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 1.6mm |
| Hold Current | 1.5A |
| Length | 4.83mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MF-MSMF |
| Terminal Material | Gold |
| Time to Trip | 1.5s |
| Trip Current | 3A |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF150/24X-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.