
Surface mount PTC resettable fuse with 2.5A hold current and 5A trip current. Features a 16V DC operating voltage, 100A maximum interrupt current, and 800mW power dissipation. This 1812 package component offers 100mΩ resistance and operates within a -40°C to 85°C temperature range. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-MSMF250/16-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 1.6mm |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | MF-MSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 5A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF250/16-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
