
Surface mount resettable fuse with 2.5A hold current and 5A trip current. Features a 16V DC rating, 100A maximum interrupt current, and 1.2W power dissipation. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to +85°C. Housed in an 1812 (4532 metric) SMD package with solder pad termination, supplied on tape and reel. Meets UL, CSA, and TUV approvals, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-MSMF250/16X-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-MSMF250/16X-2 technical specifications.
| Aging | 1000 hr @ +85 °C (Passive) |
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 1.6mm |
| Hold Current | 2.5A |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | MF-MSMF |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 5A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-MSMF250/16X-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
