Surface mount PTC resettable fuse, 1206 chip package, designed for 24V DC operation. Features a 200mA hold current and 460mA trip current, with a maximum current rating of 10A. Offers a low resistance of 2.6 Ohms and a maximum power dissipation of 600mW. Operating temperature range from -40°C to 85°C, with UL, CSA, and TUV approvals. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-NSMF020-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-NSMF020-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 10A |
| Height | 0.85mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Series | MF-NSMF |
| Tab Width | 0.25mm |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 600ms |
| Trip Current | 460mA |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-NSMF020-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
