
Surface mount PTC resettable fuse, 1.5A hold current, 3A trip current, and 6V DC rated voltage. Features a 1206 case size (3216 metric) with dimensions of 3.4mm length, 1.8mm width, and 0.7mm height. Offers 130mΩ resistance and 600mW power dissipation, operating between -40°C and +85°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Bourns MF-NSMF150-2 technical specifications.
| Aging | 1000 hr @ +85 °C (Passive) |
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 0.7mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | MF-NSMF |
| Tab Width | 0.25mm |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 3A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-NSMF150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
