
Surface mount PTC resettable fuse with 100mA hold current and 300mA trip current. Features a 15V DC rating, 40A maximum current, and 500mW power dissipation. Operating temperature range from -40°C to 85°C, with a 1.5-second trip time. Packaged in an 0805 (2012 metric) SMD case, supplied on tape and reel. RoHS compliant with gold-plated terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-PSMF010X-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-PSMF010X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 100mA |
| Length | 2.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | MF-PSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-PSMF010X-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
