
Surface mount resettable fuse, 0805 chip package, offering a 6V DC rated voltage and 500mA hold current. Features a 1A trip current, 40A maximum current rating, and 500mW power dissipation. Operates within a -40°C to 85°C temperature range, with a resistance of 900mR. This RoHS compliant component is supplied on tape and reel in a 2012 metric case size.
Bourns MF-PSMF050X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 500mA |
| Length | 2.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Series | MF-PSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-PSMF050X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
