
Surface mount PTC resettable fuse with 750mA hold current and 1.5A trip current. Features a 6V DC rating, 40A maximum interrupt current, and 0.6W power dissipation. This 0805 package component offers 350mΩ resistance and operates between -40°C and 85°C. UL approved and RoHS compliant, it is supplied in tape and reel packaging.
Bourns MF-PSMF075X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Height | 1.25mm |
| Hold Current | 750mA |
| Length | 2.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600uW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | MF-PSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-PSMF075X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
