
Surface mount PTC resettable fuse with 1.1A hold current and 2.2A trip current. Features a 6V DC rating, 40A maximum current, and 600mW power dissipation. Operating temperature range from -40°C to 85°C. Housed in an 0805 (2012 metric) SMD package with solder pad termination, suitable for PCB mounting. RoHS compliant and UL approved.
Bourns MF-PSMF110X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Height | 1.25mm |
| Hold Current | 1.1A |
| Length | 2.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | MF-PSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-PSMF110X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
