
Radial PTC resettable fuse with 60V DC rating, 50mA hold current, and 100mA trip current. Features 40A maximum interrupt current, 220mW power dissipation, and 5-second time to trip. Operates across a -40°C to 85°C temperature range. RoHS compliant with CSA approval.
Bourns MF-R005-0 technical specifications.
| Approvals | CSA |
| Body Height | 8.3mm |
| Body Length | 8mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 3.1mm |
| Hold Current | 50mA |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Length | 15.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11.1R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 5s |
| Trip Current | 100mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 8mm |
| Wire/Cable Diameter | 0.405mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R005-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
