Bourns MF-R005-2 technical specifications.
| Approvals | CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 50mA |
| Lead Diameter | 0.4mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| Resistance | 11.1R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 5s |
| Trip Current | 100mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R005-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
