
Radial leaded, through-hole mount PTC resettable fuse with a 40A current rating and 60V operating voltage. Features a 100mA hold current, 200mA trip current, and 4.5 Ohm resistance. Compliant with UL, CSA, and TUV approvals, and UL94 V-0 flammability rating. Operates across a -40°C to 85°C temperature range.
Bourns MF-R010-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 100mA |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 200mA |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R010-0-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
