
The MF-R010-2-99 varistor from Bourns is a 40A rated component with a resistance of 4.5 ohms. It is designed for through hole mounting in a radial package and is rated for operation between -40°C and 85°C. The varistor is available in quantities of 3000 per reel and is compliant with RoHS regulations. It has a power dissipation of 380mW and a time to trip of 4 seconds at 200mA. The MF-R010-2-99 has been approved by UL, CSA, and TUV.
Bourns MF-R010-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 100mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R010-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
