
Radial leaded, through-hole mount PTC resettable fuse offering 150mA hold current and 300mA trip current. Features a 60V DC rated voltage, 12.6mm body height, and 13.5mm body length with 5mm lead pitch. Operates across a -40°C to 85°C temperature range, with 1W power dissipation and UL approval. RoHS compliant.
Bourns MF-R015/600-0 technical specifications.
| Approvals | UL |
| Body Height | 12.6mm |
| Body Length | 13.5mm |
| Package/Case | Radial |
| Current Rating | 150mA |
| Height | 12.6mm |
| Hold Current | 150mA |
| Lead Diameter | 0.65mm |
| Lead Length | 4.7mm |
| Lead Pitch | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R/600 |
| Termination | Radial |
| Time to Trip | 5s |
| Trip Current | 300mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R015/600-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.