PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Hold Current | 170mA |
| Max Current Rating | 40A |
| Power Dissipation | 480mW |
| RoHS Compliant | Yes |
| Trip Current | 340mA |
| RoHS | Compliant |