
Radial resettable fuse for through-hole mounting, featuring a 40A current rating and 60V operating voltage. This component offers a 170mA hold current and a 340mA trip current, with a resistance of 3.2 Ohms. Designed for operation between -40°C and 85°C, it boasts UL, CSA, and TUV approvals and a UL94 V-0 flammability rating. The radial package includes leads with a 5.1mm pitch and 0.51mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R017-0-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R017-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 170mA |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.2R |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 340mA |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R017-0-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
