
The Bourns MF-R017-2-99 is a Multifuse varistor with a current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial leaded package with a lead diameter of 0.51mm and a lead pitch of 5.1mm. The varistor is designed for through hole mounting and is compliant with UL, CSA, and TUV approvals. It has a power dissipation of 480mW and a resistance of 3.2 ohms. The device is RoHS compliant and available in quantities of 3000 per reel.
Bourns MF-R017-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 170mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Resistance | 3.2R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 340mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R017-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.